TPS62290DRVR

Texas Instruments
595-TPS62290DRVR
TPS62290DRVR

Mfr.:

Description:
Switching Voltage Regulators 2.25MHz 1A Step- Dow n Converter A 595-T A 595-TPS62290DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Buck
600 mV to 6 V
1 A
1 Output
266 uA
2.25 MHz
- 40 C
+ 85 C
TPS62290
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62290EVM-279
Input Voltage: 2.3 V to 6 V
Operating Supply Current: 15 uA
Pin Count: 6
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: HPA00560DRVR
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,138

Stock:
1,138
Can Dispatch Immediately
On Order:
3,000
Expected 2027/05/31
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.21 $2.21
$1.63 $16.30
$1.49 $37.25
$1.33 $133.00
$1.26 $315.00
$1.20 $600.00
$1.16 $1,160.00
Full Reel (Order in multiples of 3000)
$1.14 $3,420.00
$1.11 $6,660.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.57
Min:
1

Similar Product

Texas Instruments TPS62290DRVT
Texas Instruments
Switching Voltage Regulators 2.25MHz 1A Step- Dow n Converter A 595-T A 595-TPS62290DRVR