TPS62291DRVR

Texas Instruments
595-TPS62291DRVR
TPS62291DRVR

Mfr.:

Description:
Switching Voltage Regulators 2.25MHz 1A Step-Down Converter A 595-TPS A 595-TPS62291DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Buck
3.3 V
1 A
1 Output
263 uA
2.25 MHz
- 40 C
+ 85 C
TPS62291
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.3 V to 6 V
Operating Supply Current: 15 uA
Pin Count: 6
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 4,248

Stock:
4,248 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.17 $2.17
$1.62 $16.20
$1.48 $37.00
$1.33 $133.00
$1.24 $310.00
$1.20 $600.00
$1.17 $1,170.00
Full Reel (Order in multiples of 3000)
$1.11 $3,330.00
$1.08 $6,480.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.57
Min:
1

Similar Product

Texas Instruments TPS62291DRVT
Texas Instruments
Switching Voltage Regulators 2.25MHz 1A Step-Down Converter A 595-TPS A 595-TPS62291DRVR