TPS62361BYZHT

Texas Instruments
595-TPS62361BYZHT
TPS62361BYZHT

Mfr.:

Description:
Switching Voltage Regulators Proc Core Supply A 5 95-TPS62361BYZHR A A 595-TPS62361BYZHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-16
Buck
500 mV to 1.77 V
3 A
1 Output
56 uA
2.5 MHz
- 40 C
+ 85 C
TPS62361B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 5.5 V
Operating Supply Current: 56 uA
Pin Count: 16
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 4.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.27 $3.27
$2.45 $24.50
$2.26 $56.50
$2.02 $202.00
Full Reel (Order in multiples of 250)
$1.77 $442.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.78
Min:
1

Similar Product

Texas Instruments TPS62361BYZHR
Texas Instruments
Switching Voltage Regulators Proc Core Supply A 5 95-TPS62361BYZHT A A 595-TPS62361BYZHT