TPS62730DRYT

Texas Instruments
595-TPS62730DRYT
TPS62730DRYT

Mfr.:

Description:
Voltage Regulators - Switching Regulators Step Down Converter A 595-TPS62730DRYR A A 595-TPS62730DRYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
SON-6
Buck
2.1 V
100 mA
1 Output
1 mA
3 MHz
- 40 C
+ 85 C
TPS62730
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62730EVM-726
Input Voltage: 1.9 V to 3.9 V
Operating Supply Current: 25 uA
Pin Count: 6
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62730 Step Down Converter

Texas Instruments TPS62730 is a high-frequency synchronous step down DC-DC converter optimized for ultra low-power wireless applications. TI TPS62730 DC-DC converter is optimized to supply TI low power wireless sub 1GHz and 2.4GHz RF transceivers and System-On-Chip solutions. Texas Instruments TPS62730 step down converter reduces the current consumption drawn from the battery during TX and RX mode by a highly efficient step-down voltage conversion. This device provides up to 100mA output current and allows the use of tiny and low-cost chip inductors and capacitors. With an input voltage range of 1.9V to 3.9V, the TPS62730 supports Li-primary battery chemistries such as Li-SOCI2, Li-SO2, Li-MnO2, and two-cell alkaline batteries.

In Stock: 756

Stock:
756 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.63 $1.63
$1.24 $12.40
$1.14 $28.50
$1.10 $110.00
Full Reel (Order in multiples of 250)
$1.03 $257.50
$0.973 $486.50
$0.94 $940.00
$0.927 $2,317.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.51
Min:
1

Similar Product

Texas Instruments TPS62730DRYR
Texas Instruments
Switching Voltage Regulators Step Down Converter A 595-TPS62730DRYT A A 595-TPS62730DRYT