TPS62733DRYR

Texas Instruments
595-TPS62733DRYR
TPS62733DRYR

Mfr.:

Description:
Switching Voltage Regulators SD Cnvtr w/ Bypass M ode A 595-TPS62733D A 595-TPS62733DRYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SON-6
Buck
2.3 V
100 mA
1 Output
1 mA
3 MHz
- 40 C
+ 85 C
TPS62733
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.9 V to 3.9 V
Operating Supply Current: 25 uA
Pin Count: 6
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.9 V
Type: Voltage Converter
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 4,446

Stock:
4,446 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4446 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.58 $1.58
$1.15 $11.50
$1.05 $26.25
$0.926 $92.60
$0.869 $217.25
$0.835 $417.50
$0.826 $826.00
$0.773 $1,932.50
Full Reel (Order in multiples of 5000)
$0.771 $3,855.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.84
Min:
1

Similar Product

Texas Instruments TPS62733DRYT
Texas Instruments
Switching Voltage Regulators SD Cnvtr w/ Bypass M ode A 595-TPS62733D A 595-TPS62733DRYR