TPS627451DSST

Texas Instruments
595-TPS627451DSST
TPS627451DSST

Mfr.:

Description:
Switching Voltage Regulators 10Vin Ultra Low Iq S tep-Down Converter A 595-TPS627451DSSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Buck
1.3 V to 2.8 V
300 mA
1 Output
268 uA
2.5 MHz
- 40 C
+ 125 C
TPS627451
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS62745EVM-622
Input Voltage: 3.3 V to 10 V
Moisture Sensitive: Yes
Operating Supply Current: 400 nA
Peak Solder Temperature: + 260 C
Pin Count: 12
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.3 V
Type: Synchronous Step Down Converter
Unit Weight: 13.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS62745/627451 Ultra-Low Iq Step-Down Converters

Texas Instruments TPS62745/627451 Ultra-Low Iq Step-Down Converters are a high efficiency ultra-low power synchronous step down converters. These are optimized for low power wireless applications. They provide a regulated output voltage consuming only 400nA quiescent current. Each device operates from two rechargeable Li-Ion batteries (Li-SOCl2, Li-SO2, Li-MnO2) or four to six cell alkaline batteries. The input voltage range up to 10V allows also operation from a USB port and thin-film solar modules. The output voltage is set with four VSEL pins between 1.8V and 3.3V for TPS62745 or 1.3V and 2.8V for TPS627451.

In Stock: 393

Stock:
393 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.15 $2.15
$1.59 $15.90
$1.45 $36.25
$1.30 $130.00
Full Reel (Order in multiples of 250)
$1.26 $315.00
$1.15 $575.00
$1.11 $1,110.00
$1.09 $2,725.00
$1.08 $5,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩