TPS62800EVM-892

Texas Instruments
595-TPS62800EVM-892
TPS62800EVM-892

Mfr.:

Description:
Power Management IC Development Tools TPS62800EVM-892

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
400 mV to 775 mV
TPS62800
TPS62800-892
Brand: Texas Instruments
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 84 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62800EVM-892 Evaluation Module (EVM)

Texas Instruments TPS62800EVM-892 Evaluation Module (EVM) facilitates the evaluation of the TPS6280x family of 1A, step-down converters with 2.3µA IQ in tiny 1.05mm by 0.7mm WCSP packages with 0.35mm pitch. The evaluation module contains 3 separate circuits to create output voltages between 0.4V and 3.3V from input voltages between 1.8V and 5.5V. The smallest circuit occupies 5.7mm2 with a maximum height of 0.65mm. The TPS6280x is a highly efficient and tiny solution for point-of-load (POL) converters for space-constrained applications, such as wearables and smart phones. This evaluation module currently ships with the TPS62801 and TPS62802 circuits installed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08