TPS62810MRWYRNEP

Texas Instruments
595-TPS62810MRWYRNEP
TPS62810MRWYRNEP

Mfr.:

Description:
Switching Voltage Regulators Enhanced product 6V 4A adjustable-frequ

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Buck
600 mV to 5.5 V
4 A
1 Output
30 uA
1.8 MHz to 4 MHz
- 55 C
+ 150 C
TPS62810
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: TPS62810EVM-015
Input Voltage: 2.75 V to 6 V
Load Regulation: 0.05 %/A
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.75 V
Type: Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6281xM/-Q1/-EP Step-Down DC/DC Converters

Texas Instruments TPS6281xM/-Q1/-EP 1A/2A/3A/4A Step-Down DC/DC Converters offer high efficiency and ease of use based on a peak current mode control topology. The TPS6281xM/-Q1/-EP pin-to-pin, 1A, 2A, 3A, and 4A synchronous step-down DC/DC converters automatically enter power save mode (PSM) at light loads to sustain high efficiency across the complete load range. The device supplies 1% output voltage accuracy in PWM mode, which helps develop a power supply with high output voltage accuracy. The SS/TR pin permits the user to set the start-up time or form tracking of the output voltage to an external source, supporting external sequencing of different supply rails and limiting the inrush current during start-up.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
250
Expected 2027/07/26
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.36 $12.36
$9.69 $96.90
$9.02 $225.50
$8.29 $829.00
Full Reel (Order in multiples of 250)
$7.94 $1,985.00