TPS62825AEVM-126

Texas Instruments
595-TPS62825AEVM-126
TPS62825AEVM-126

Mfr.:

Description:
Power Management IC Development Tools 5.5-V input 2-A out put synchronous ste

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.4 V to 5.5 V
1.8 V
TPS62825A
TPS62825A-126
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6282xAEVM-126 Converter Evaluation Modules

Texas Instruments TPS6282xAEVM-126 Converter Evaluation Modules (EVMs) evaluate the TPS62824A, TPS62825A, TPS62826A, or TPS62827A. The TPS6282xA family of devices are easy-to-use synchronous step-down DC/DC converters based on the DCS-Control™ topology, providing a fast transient response. The internal reference allows for regulating the output voltage down to 0.6V with a high feedback voltage accuracy of 1% over the junction temperature range of –40°C to 125°C. The solution requires a small 470nH inductor, a 4.7μF input capacitor, and two 10μF or single 22μF output capacitors. The Texas Instruments TPS6282xA features a Power Good signal and an internal soft-start circuit. It incorporates HICCUP short circuit protection and a thermal shutdown for fault protection.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08