TPS6283810EVM-078

Texas Instruments
595-TPS6283810EVM078
TPS6283810EVM-078

Mfr.:

Description:
Power Management IC Development Tools TPS6283810EVM-078

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.4 V to 5.5 V
1 V
TPS6283810
TPS6283810-078
Brand: Texas Instruments
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6283810EVM-078 Evaluation Module

Texas Instruments TPS6283810EVM-078 Evaluation Module is configured to evaluate the operation of the TPS6283810. The TPS6283810 are 3A high-frequency, synchronous, step-down converters optimized for small solution sizes and high efficiency. The Texas Instruments TPS6283810EVM-078 Evaluation Module outputs a 1V output voltage with 1% accuracy from input voltages between 2.4V and 5.5V with a maximum solution height of 1mm. The TPS6283810EVM-078 board offers a 24.5 mm2 total solution size ideal for space-constrained applications.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08