TPS62867EVM-121

Texas Instruments
595-TPS62867EVM-121
TPS62867EVM-121

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.4 V to 5.5 V
900 mV
TPS62867
TPS62867-121
Brand: Texas Instruments
For Use With: TPS62867
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62867EVM-121 Converter Evaluation Module

Texas Instruments TPS62867EVM-121 Converter Evaluation Module (EVM) facilitates the evaluation of the TPS62867. The TPS62867 is a 6A, step-down converter with DCS-Control™ in a tiny 1.5mm by 2.5mm QFN package. The evaluation module outputs a 0.9V output voltage with 1% accuracy from input voltages between 2.4V and 5.5V. The Texas Instruments TPS62867 is a highly efficient and small solution for point-of-load (POL) converters for space-constrained applications, such as camera modules, solid-state drives (SSDs), and optical modules.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08