TPS6286B10EVM-049

Texas Instruments
595-TPS6286B10EVM049
TPS6286B10EVM-049

Mfr.:

Description:
Power Management IC Development Tools TPS6286B10 evaluatio n module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.4 V to 5.5 V
400 mV to 1.675 V
TPS6286B10
TPS6286B10-049
Brand: Texas Instruments
For Use With: TPS6286B08
Interface Type: I2C
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6286B10EVM-049 Converter Evaluation Module

Texas Instruments TPS6286B10EVM-049 Converter Evaluation Module (EVM) is designed to help the user easily test and evaluate the operation and functionality of the TPS6286B10 buck converter. The evaluation module can also be used to evaluate the TPS6286B08 device. The evaluation module converts 2.4V to 5.5V input voltage to a regulated output voltage. The output current can go up to 10A for the Texas Instruments TPS6286B10EVM-049.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.72 $128.72