TPS62913-IBB-EVM

Texas Instruments
595-TPS62913-IBB-EVM
TPS62913-IBB-EVM

Mfr.:

Description:
Power Management IC Development Tools TPS62913 evaluation module 17-V low-noi

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V
- 5 V
TPS62913
TPS62913-IBB
Brand: Texas Instruments
For Use With: Aerospace, Defence
Output Current: 800 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62913-IBB-EVM Converter Evaluation Module

Texas Instruments TPS62913-IBB-EVM Converter Evaluation Module (EVM) facilitates the evaluation of the TPS62912 and TPS62913. The TPS62912 (2A) and TPS62913 (3A) are pin-to-pin compatible low-noise (< 20μVRMS) and low ripple (< 10μVRMS) buck converters in small 2mm by 2mm QFN packages when used in an inverting buck-boost (IBB) topology. The Texas Instruments TPS62913-IBB-EVM uses the 3A TPS62913 to output a -5V output voltage from input voltages between 3V and 11.5V. Due to its extremely low noise, the TPS6291x is a high-efficiency alternative to low-dropout (LDO) linear regulators in noise-sensitive circuits. These are designed for an application that needs a negative output voltage such as optical modules for telecom infrastructure, instrumentation and operational amplifiers for medical, test and measurement, and aerospace and defense.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08