TPS62964RPYR

Texas Instruments
595-TPS62964RPYR
TPS62964RPYR

Mfr.:

Description:
Switching Voltage Regulators 17V VIN 4A low-nois e low-ripple buck co

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-14
Buck
600 mV to 5.5 V
4.5 A
1 Output
5 mA
500 kHz, 700 kHz, 1.1 MHz
- 40 C
+ 150 C
TPS62964
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: TPS62968EVM
Input Voltage: 3 V to 17 V
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 14
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6296x Low Noise & Low Ripple Buck Converters

Texas Instruments TPS6296x Low-Noise and Low-Ripple Buck Converters are designed for noise-sensitive applications that use an LDO for post-regulation. These high-efficiency converters loop compensation are designed to operate with an optional second-stage ferrite bead LC filter to reduce the output voltage ripple. The TPS6296x buck converters operate at a fixed switching frequency of 1.1MHz, 700kHz, or 500kHz and synchronize to an external clock. These converters are available in a 2mm x 3mm QFN with 0.5mm pitch package with a -40°C to 150°C junction temperature range. Typical applications include telecom infrastructure, test and measurement, aerospace and defense (radar and avionics), and medical.

In Stock: 2,863

Stock:
2,863 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.02 $4.02
$3.04 $30.40
$2.79 $69.75
$2.52 $252.00
$2.40 $600.00
$2.38 $1,190.00
$2.30 $2,300.00
Full Reel (Order in multiples of 3000)
$2.16 $6,480.00