TPS63700DRCR

Texas Instruments
595-TPS63700DRCR
TPS63700DRCR

Mfr.:

Description:
Switching Voltage Regulators Adj -15V Out Inv DC/ DC Converter A 595- A 595-TPS63700DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
Boost, Buck
- 15 V to - 2 V
1 A
1 Output
362 uA
1.4 MHz
- 40 C
+ 85 C
TPS63700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS63700EVM-139
Input Voltage: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Pin Count: 10
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 26.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 7,611

Stock:
7,611 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.73 $2.73
$2.04 $20.40
$1.86 $46.50
$1.67 $167.00
$1.58 $395.00
$1.55 $775.00
$1.50 $1,500.00
Full Reel (Order in multiples of 3000)
$1.45 $4,350.00
$1.42 $8,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.21
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.28
Min:
1

Similar Product

Texas Instruments TPS63700DRCT
Texas Instruments
Switching Voltage Regulators Adj -15V Out Inv DC/ DC Converter A 595- A 595-TPS63700DRCR