TPS65052RSMT

595-TPS65052RSMT
TPS65052RSMT

Mfr.:

Description:
Power Management Specialised - PMIC 6Ch Pwr Mgmt IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
TPS65052
SMD/SMT
VQFN-32
600 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: S3C2410/2/3
Brand: Texas Instruments
Development Kit: TPS65052EVM-195
Moisture Sensitive: Yes
Operating Supply Current: 2.4 mA
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 44.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: