TPS65100PWP

Texas Instruments
595-TPS65100PWP
TPS65100PWP

Mfr.:

Description:
LCD Drivers Triple-Out TFT LCD S upply w/VCOM Buffer A 595-TPS65100PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Drivers
RoHS:  
2.1 MHz
HTSSOP-24
5.8 V
2.7 V
900 uA
3.3 W
TPS65100
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Development Kit: TPS65100EVM-030
Moisture Sensitive: Yes
Product: LCD Display Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 60
Subcategory: Driver ICs
Unit Weight: 98.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11,169

Stock:
11,169 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.77 $4.77
$3.62 $36.20
$3.12 $78.00
$2.98 $357.60
$2.61 $783.00
$2.47 $1,333.80
$2.45 $2,940.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.09
Min:
1

Similar Product

Texas Instruments TPS65100PWPR
Texas Instruments
LCD Drivers Triple-Out TFT LCD S upply w/VCOM Buffer A 595-TPS65100PWP