TPS65100QPWPRQ1

Texas Instruments
595-TPS65100QPWPRQ1
TPS65100QPWPRQ1

Mfr.:

Description:
LCD Drivers Triple O/P LCD Sply Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Drivers
RoHS:  
3 Digit
3 Segment
1.6 MHz
HTSSOP-24
3.3 V, 5 V
3.3 V, 5 V
700 uA
3.3 W
TPS65100
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: LCD Supply with Linear Regulators
Product Type: LCD Drivers
Qualification: AEC-Q100
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Unit Weight: 98.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 116

Stock:
116
Can Dispatch Immediately
On Order:
6,000
Expected 2026/11/23
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.83 $8.83
$6.83 $68.30
$6.34 $158.50
$5.79 $579.00
$5.59 $1,397.50
$5.50 $2,750.00
$5.43 $5,430.00
Full Reel (Order in multiples of 2000)
$5.14 $10,280.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩