TPS65140PWP

Texas Instruments
595-TPS65140PWP
TPS65140PWP

Mfr.:

Description:
LCD Drivers Trp-Ch 2.1-A Swit Bo ost Converter A 595 A 595-TPS65140PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Drivers
RoHS:  
2.1 MHz
HTSSOP-24
5.8 V
2.7 V
900 uA
3.3 W
TPS65140
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Development Kit: TPS65140EVM-031
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 24
Product: LCD Display Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 60
Subcategory: Driver ICs
Unit Weight: 98.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 360   Multiples: 60
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.40 $1,224.00
$3.30 $1,782.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.04
Min:
1

Similar Product

Texas Instruments TPS65140PWPR
Texas Instruments
LCD Drivers Trp-Ch 2.1-A Swit Bo ost Converter A 595 A 595-TPS65140PWP