TPS65150PWPR

Texas Instruments
595-TPS65150PWPR
TPS65150PWPR

Mfr.:

Description:
LCD Drivers Compact LCD Bias Sup ply IC A 595-TPS651 A 595-TPS65150PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Drivers
RoHS:  
3 Digit
3 Segment
1.2 MHz
HTSSOP-24
2.5 V, 3.3 V
2.5 V, 3.3 V
25 uA
3.3 W
TPS65150
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 24
Product: LCD Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Unit Weight: 98.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,142
Expected 2027/04/15
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.38 $3.38
$2.54 $25.40
$2.33 $58.25
$2.11 $211.00
$1.99 $497.50
$1.97 $985.00
Full Reel (Order in multiples of 2000)
$1.73 $3,460.00
$1.71 $6,840.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.98
Min:
1

Similar Product

Texas Instruments TPS65150PWP
Texas Instruments
LCD Drivers Compact LCD Bias Sup ply IC A 595-TPS651 A 595-TPS65150PWPR