TPS65218B1PHPT

Texas Instruments
595-TPS65218B1PHPT
TPS65218B1PHPT

Mfr.:

Description:
Power Management Specialised - PMIC Power Management RM Cortex-A8/A9 SoCs A A 595-TPS65218D0PHPT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65218
Processor PMIC
SMD/SMT
HTQFP-48
1.8 A
3.4 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Application: AM437x, AM335x
Brand: Texas Instruments
Input Voltage Range: 1.2 V to 10 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.2 V to 5.5 V
Output Voltage Range: 850 mV to 3.4 V
Product: Power Management Specialized
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 134.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$7.91 $1,977.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments TPS65218D0PHPT
Texas Instruments
Power Management Specialised - PMIC Integrated power man agement (PMIC) for A 595-TPS65218D0PHPR