TPS6521910RSMR

Texas Instruments
595-TPS6521910RSMR
TPS6521910RSMR

Mfr.:

Description:
Power Management Specialised - PMIC Integrated power man agement (PMIC) for

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65219
SMD/SMT
VQFN-32
3.5 A
3.4 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Application: Low power industrial MPUs and MCUs
Brand: Texas Instruments
Development Kit: TPS65219EVM
Operating Supply Voltage: 1.5 V to 5.5 V
Pin Count: 32
Product: Integrated Power Management IC
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65219/TPS65219-Q1 Integrated PMICs

Texas Instruments TPS65219/TPS65219-Q1 Integrated Power Management ICs (PMICs) for Arm® Cortex-A53 processors and FPGAs are designed to supply a wide range of SoCs in both portable and stationary applications. The devices are characterized by an ambient temperature range of -40°C to +105°C, making the PMICs suitable for various industrial applications. The devices include three synchronous step-down DC-DC converters and four linear regulators. The DC-DC converters are capable of 1x 3.5A and 2x 2A. The TPS65219/TPS65219-Q1 Integrated Power Management ICs require a small 470nH inductor, 4.7μF input capacitance, and (depending on configuration) a 30μF minimum output capacitance per rail.

In Stock: 2,585

Stock:
2,585 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.55 $4.55
$3.45 $34.50
$3.17 $79.25
$2.88 $288.00
$2.73 $682.50
$2.64 $2,640.00
Full Reel (Order in multiples of 3000)
$2.56 $7,680.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩