TPS65219EVM

Texas Instruments
595-TPS65219EVM
TPS65219EVM

Mfr.:

Description:
Power Management IC Development Tools TPS65219 evaluation module for 2.5-V to

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
2.5 V to 5.5 V
600 mV to 3.4 V
TPS65219
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65219EVM PMIC Evaluation Module (EVM)

Texas Instruments TPS65219EVM PMIC Evaluation Module (EVM) is a fully assembled platform for evaluating the performance and functionality of the TPS65219 power management IC (PMIC). The Texas Instruments TPS65219EVM evaluation module includes an onboard USB-to-I2C adapter, power terminals, jumpers for all DC regulator inputs and outputs, and test points for common measurements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$170.66 $170.66