TPS652510RHAR

Texas Instruments
595-TPS652510RHAR
TPS652510RHAR

Mfr.:

Description:
Switching Voltage Regulators 3 DC-DC Converters A 595-TPS652510RHAT A A 595-TPS652510RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-40
Buck
800 mV to 16 V
3 A
3 Output
600 uA
300 kHz to 2.2 MHz
- 40 C
+ 85 C
TPS652510
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 16 V
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Pin Count: 40
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,643

Stock:
1,643 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.52 $5.52
$4.21 $42.10
$3.87 $96.75
$3.54 $354.00
$3.40 $850.00
$3.37 $1,685.00
$3.23 $3,230.00
Full Reel (Order in multiples of 2500)
$3.13 $7,825.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.00
Min:
1

Similar Product

Texas Instruments TPS652510RHAT
Texas Instruments
Switching Voltage Regulators 3 DC-DC Converters A 595-TPS652510RHAR A A 595-TPS652510RHAR