TPS65283RGET

Texas Instruments
595-TPS65283RGET
TPS65283RGET

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin 3.5A/2.5A Sync Dual Buck Cnvtr A 595-TPS65283RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-24
Buck
600 mV to 9 V
3.5 A
2 Output
569 uA
200 kHz to 2 MHz
- 40 C
+ 125 C
TPS65283
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Pin Count: 24
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Converter
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS65283 Synchronous Dual Buck Converters

Texas Instruments TPS65283 Synchronous Dual Buck Converters come in a thermally-enhanced 4mm × 4mm VQFN package that is a full-featured 4.5 to 18V VIN, 3.5A/2.5A output current synchronous step-down DC-DC converter, which is optimized for small designs through high efficiency and integrating the high-side and low-side MOSFETs. The Texas Instruments TPS65283 also incorporates one N-channel MOSFET power switch for power distribution systems. They provide a total power distribution solution, where precision current limiting and fast protection response are required. The 60mΩ independent power distribution switch limits the output current to a programmable current-limit threshold between typical 100mA to about 2.7A by using an external resistor. The current limit accuracy can be achieved as tight as ±10% at a typical 1.25A. The nFAULT output asserts low under overcurrent and reverse-voltage conditions.

In Stock: 327

Stock:
327 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.80 $3.80
$2.83 $28.30
$2.59 $64.75
$2.33 $233.00
Full Reel (Order in multiples of 250)
$2.19 $547.50
$2.14 $1,070.00
$2.04 $2,040.00
$1.97 $4,925.00
$1.94 $9,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩