TPS65560RGTT

Texas Instruments
595-TPS65560RGTT
TPS65560RGTT

Mfr.:

Description:
Power Management Specialised - PMIC Intgrtd Photo Flash Charger & IGBT Drv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65560
Battery Management
SMD/SMT
VQFN-16
- 35 C
+ 85 C
1.3 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS65560EVM-165
Input Voltage Range: 1.6 V to 12 V
Moisture Sensitive: Yes
Operating Supply Voltage: 1.6 V to 12 V
Pin Count: 16
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 24.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.50 $4.50
$3.42 $34.20
$3.15 $78.75
$2.85 $285.00
Full Reel (Order in multiples of 250)
$2.71 $677.50
$2.63 $1,315.00
$2.55 $2,550.00
$2.52 $6,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩