TPS6591104DA2ZRC

595-TPS6591104DA2ZRC
TPS6591104DA2ZRC

Mfr.:

Description:
Power Management Specialised - PMIC Pwr Mgmt Unit w/ DCDC Cntlr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
TPS659110
SMD/SMT
BGA-Microstar-Junior-98
- 40 C
+ 85 C
Tray
Application: DM812x, DM813x, DM814x, AM387x, C6A814x, TNETV813x, TNETV814x, DRA64x, DRA65x, TDA1Mx, i.MX6, DM812
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1 V to 3.3 V
Pin Count: 98
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 240
Subcategory: PMIC - Power Management ICs
Unit Weight: 95.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments TPS6591104DA2NMA
Texas Instruments
Power Management Specialised - PMIC Integrated Power Man agement IC (PMIC) w