TPS659114A2NMAR

Texas Instruments
595-TPS659114A2NMAR
TPS659114A2NMAR

Mfr.:

Description:
Power Management Specialised - PMIC Integrated Power Man agement IC (PMIC) w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65911
Multi-Channel PMIC
SMD/SMT
NFBGA-98
1.3 A
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 1.5 V to 3.3 V
Pin Count: 98
Product: Integrated Power Management
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65911 Power Management ICs (PMIC)

Texas Instruments TPS65911 Power Management ICs (PMIC) provide three step-down converters, one controller for external FETs to support high current rail, and eight LDOs. The device is designed to be a flexible PMIC for supporting different processors and applications. The TPS65911 is designed for applications powered by one Li-Ion or Li-Ion polymer battery cell, 3-series Ni-MH cells, or a 5V input, and multiple power rails required.

In Stock: 4,860

Stock:
4,860 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4860 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$10.71 $10.71
$8.36 $83.60
$7.78 $194.50
$7.13 $713.00
$6.77 $1,692.50
$6.64 $3,320.00
$6.48 $6,480.00
Full Reel (Order in multiples of 2500)
$6.06 $15,150.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩