TPS65920A2ZCHR

Texas Instruments
595-TPS65920A2ZCHR
TPS65920A2ZCHR

Mfr.:

Description:
Power Management Specialised - PMIC Int Pwr Mgmt IC A 59 5-TPS65920A2ZCH A 5 A 595-TPS65920A2ZCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65920
General Purpose
SMD/SMT
nFBGA-139
1.2 A
3.244 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: OMAP35xx
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 4.5 V
Moisture Sensitive: Yes
Output Voltage Range: 600 mV to 3.244 V
Pin Count: 139
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 225.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,369

Stock:
1,369 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$12.13 $12.13
$9.52 $95.20
$8.87 $221.75
$8.15 $815.00
$7.90 $1,975.00
Full Reel (Order in multiples of 1000)
$7.90 $7,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$14.33
Min:
1

Similar Product

Texas Instruments TPS65920A2ZCH
Texas Instruments
Power Management Specialised - PMIC Int Pwr Mgmt IC A 59 5-TPS65920A2ZCHR A A 595-TPS65920A2ZCHR