TPS65982DMCZBHR

Texas Instruments
595-TPS65982DMCZBHR
TPS65982DMCZBHR

Mfr.:

Description:
USB Interface IC Dock management cont roller 96-NFBGA -10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS65982DMC
USB Switches
PD Controller
SMD/SMT
NFBGA-96
USB 2.0
High Speed (HS)
1.5 Mb/s
2.85 V
3.45 V
1.5 A, 3 A
- 10 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65982DMC Dock Management Controller

Texas Instruments TPS65982DMC Dock Management Controller is for docks, hubs, and monitors implementing TI PD controllers. The TPS65982DMC includes a USB Low-Speed endpoint capable of receiving firmware updates for the system's PD controllers. The firmware update is performed securely using SHA-256 and RSA-3072 authentication. Also, the endpoint provides USB billboard functionality. The TPS65982DMC integrates back-to-back NFET drivers to control the system power supply from an external adapter. The DMC monitors the current through the adapter input path and other system points and adjusts the power advertisement of managed PD controllers to ensure the external adapter is not overloaded. When included in USB4 systems, the Texas Instruments TPS65982DMC monitors the upstream-facing port's connection state and updates the downstream-facing ports' connection state to ensure consistent data behavior across the system.

In Stock: 2,897

Stock:
2,897 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2897 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.59 $7.59
$5.87 $58.70
$5.43 $135.75
$4.97 $497.00
$4.61 $1,152.50
$4.47 $4,470.00
Full Reel (Order in multiples of 2500)
$4.09 $10,225.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩