TPS7101QD

Texas Instruments
595-TPS7101QD
TPS7101QD

Mfr.:

Description:
LDO Voltage Regulators LDO PMOS Adjustable A 595-TPS7101QDR A 5 A 595-TPS7101QDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
500 mA
1 Output
Positive
350 uA
Adjustable
- 40 C
+ 125 C
235 mV
TPS71
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 285 uA
Line Regulation: 18 mV
Load Regulation: 22 mV
Operating Supply Current: 280 uA
Output Voltage Range: 1.2 V to 9.75 V
Pd - Power Dissipation: 725 mW
Pin Count: 8
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.178 V
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.46 $18.46
$14.68 $146.80
$12.91 $322.75
$12.47 $935.25
$12.11 $3,633.00
$11.89 $6,242.25
3,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$18.83
Min:
1

Similar Product

Texas Instruments TPS7101QDR
Texas Instruments
LDO Voltage Regulators LDO PMOS Adjustable A 595-TPS7101QD A 59 A 595-TPS7101QD