TPS71401DCKR

Texas Instruments
595-TPS71401DCKR
TPS71401DCKR

Mfr.:

Description:
LDO Voltage Regulators 10V Sgl Out LDO 80mA Adj Low Quies Crnt A 595-TPS71401DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC70-5
80 mA
1 Output
Positive
3.2 uA
Adjustable
- 40 C
+ 125 C
415 mV
TPS714
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.3 V
Ib - Input Bias Current: 3.2 uA
Line Regulation: 5 mV
Load Regulation: 30 mV
Output Voltage Range: 1.2 V to 8.8 V
Pd - Power Dissipation: 320 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,363

Stock:
5,363 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.92 $0.92
$0.656 $6.56
$0.592 $14.80
$0.52 $52.00
$0.486 $121.50
$0.466 $233.00
$0.45 $450.00
Full Reel (Order in multiples of 3000)
$0.397 $1,191.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.31
Min:
1

Similar Product

Texas Instruments TPS71401DCKT
Texas Instruments
LDO Voltage Regulators 10V Sgl Out LDO 80mA Adj Low Quies Crnt A 595-TPS71401DCKR