TPS715A30DRVT

Texas Instruments
595-TPS715A30DRVT
TPS715A30DRVT

Mfr.:

Description:
LDO Voltage Regulators 80mA 3V Out Hi Input Vltg LDO Vltg Reg A A 595-TPS715A30DRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
3 V
80 mA
1 Output
Positive
3.2 uA
60 dB
Adjustable, Fixed
- 40 C
+ 125 C
670 mV
TPS715A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 60 mV
Load Regulation: 35 mV
Moisture Sensitive: Yes
Operating Supply Current: 3 uA
Pin Count: 6
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 434

Stock:
434 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.81 $2.81
$2.11 $21.10
$1.92 $48.00
$1.73 $173.00
Full Reel (Order in multiples of 250)
$1.67 $417.50
$1.56 $780.00
$1.52 $1,520.00
$1.50 $3,750.00
$1.49 $7,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩