TPS71709DSER

Texas Instruments
595-TPS71709DSER
TPS71709DSER

Mfr.:

Description:
LDO Voltage Regulators Single Output LDO 15 0mA Fixed(0.9V) A 5 A 595-TPS71709DSET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
900 mV
150 mA
1 Output
Positive
Fixed
- 40 C
+ 125 C
170 mV
TPS717
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 50 uA
Line Regulation: 125 uV / V
Load Regulation: 120 uV/mA
Operating Supply Current: 45 uA
Pd - Power Dissipation: 485 mW
Pin Count: 6
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS717/TPS717-Q1 150mA Low Noise Linear Regulators

Texas Instruments TPS717/TPS717-Q1 150mA, Low Quiescent Current, Low Noise LDO Linear Regulators provide very high power-supply rejection (PSRR) with a low ground current of 45µA. The TPS717 provides stability with a 1µF ceramic output capacitor. Meanwhile, a precision voltage reference and the feedback loop achieves a worst-case accuracy of 3% over all load, line, process, and temperature variations. Fast start-up, very low noise, excellent transient response, and excellent PSRR performance is achieved using an advanced BiCMOS process and a PMOS pass device. The TPS717-Q1 Linear Regulators are AEC-Q100 qualified for automotive applications. The devices offer an ideal solution for small form factor portable equipment (such as wireless handsets and PDAs) with a small SOT (SC70-5) package, a 2mm × 2mm WSON-6 package with a thermal pad, and a 1.5mm × 1.5mm WSON-6 package available.

In Stock: 4,536

Stock:
4,536 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.29 $1.29
$1.04 $10.40
$0.939 $23.48
$0.829 $82.90
$0.777 $194.25
$0.747 $373.50
$0.713 $713.00
Full Reel (Order in multiples of 3000)
$0.657 $1,971.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.65
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.67
Min:
1

Similar Product

Texas Instruments TPS71709DSET
Texas Instruments
LDO Voltage Regulators Sgl Output LDO 150mA Fixed(0.9V) Hi PSRR A 595-TPS71709DSER