TPS71H01QPWPR

Texas Instruments
595-TPS71H01QPWPR
TPS71H01QPWPR

Mfr.:

Description:
LDO Voltage Regulators LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
1.2 V to 9.75 V
500 mA
1 Output
Positive
Adjustable
- 40 C
+ 125 C
235 mV
TPS71H01
Reel
Brand: Texas Instruments
Ib - Input Bias Current: 285 uA
Line Regulation: 18 mV
Load Regulation: 22 mV
Moisture Sensitive: Yes
Operating Supply Current: 280 uA
Pd - Power Dissipation: 700 mW
Pin Count: 20
Product Type: LDO Voltage Regulators
Reference Voltage: 1.178 V
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$5.66 $11,320.00