TPS72116DBVT

Texas Instruments
595-TPS72116DBVT
TPS72116DBVT

Mfr.:

Description:
LDO Voltage Regulators Low-Noise Low Input Voltage 150mA A 595- A 595-TPS72116DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.6 V
150 mA
1 Output
Positive
120 uA
Fixed
- 40 C
+ 125 C
150 mV
TPS721
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 85 uA
Line Regulation: 0.09 % / V
Load Regulation: 0.5 mV
Operating Supply Current: 85 uA
Pd - Power Dissipation: 555 mW
Pin Count: 5
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 244

Stock:
244 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.11 $2.11
$1.56 $15.60
$1.42 $35.50
$1.27 $127.00
Full Reel (Order in multiples of 250)
$1.19 $297.50
$1.12 $560.00
$1.07 $1,070.00
$1.06 $2,650.00
$1.04 $5,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.80
Min:
1

Similar Product

Texas Instruments TPS72116DBVR
Texas Instruments
LDO Voltage Regulators Low-Noise Low Input Voltage 150mA A 595- A 595-TPS72116DBVT