TPS72301DBVT

Texas Instruments
595-TPS72301DBVT
TPS72301DBVT

Mfr.:

Description:
LDO Voltage Regulators 200mA Low Noise High-PSRR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
200 mA
1 Output
Negative
200 uA
Adjustable
- 40 C
+ 125 C
280 mV
TPS723
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 130 uA
Line Regulation: 0.04 % / V
Load Regulation: 0.002 %/mA
Operating Supply Current: 130 uA
Output Voltage Range: - 10 V to - 1.2 V
Pd - Power Dissipation: 560 mW
Pin Count: 5
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: - 1.186 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,279

Stock:
3,279 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.92 $3.92
$2.97 $29.70
$2.72 $68.00
$2.47 $247.00
Full Reel (Order in multiples of 250)
$2.43 $607.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.26
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.18
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.93
Min:
1

Similar Product

Texas Instruments TPS72301DBVR
Texas Instruments
LDO Voltage Regulators 200mA Low Noise High -PSRR A 595-TPS7230 A 595-TPS72301DBVT