TPS73401DRVR

Texas Instruments
595-TPS73401DRVR
TPS73401DRVR

Mfr.:

Description:
LDO Voltage Regulators Sgl Out 250mA Adj Lo Quies Crnt Hi PSRR A 595-TPS73401DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
250 mA
1 Output
Positive
44 uA
Adjustable
- 40 C
+ 125 C
125 mV
TPS734
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS73401DRVEVM-527
Dropout Voltage - Max: 219 mV
Ib - Input Bias Current: 44 uA
Line Regulation: 0.02 %
Load Regulation: 0.005 %
Operating Supply Current: 44 uA
Output Voltage Range: 1.25 V to 6.2 V
Pd - Power Dissipation: 1.54 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.208 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDO Linear Regulator: TPS734xx

The Texas Instruments TPS734xx LDO linear regulator family offers excellent AC performance with very low ground current (44µA), high PSRR, low noise, fast start-up, and excellent line and load transient response. The TI TPS734xx LDO linear regulator is stable with ceramic capacitors, and uses an advanced BiCMOS fabrication process to yield a typical dropout voltage of 125mV at 250mA output.

In Stock: 109

Stock:
109
Can Dispatch Immediately
On Order:
12,000
Expected 2027/05/31
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.35 $1.35
$0.983 $9.83
$0.89 $22.25
$0.789 $78.90
$0.74 $185.00
$0.711 $355.50
$0.70 $700.00
Full Reel (Order in multiples of 3000)
$0.697 $2,091.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.54
Min:
1

Similar Product

Texas Instruments TPS73401DRVT
Texas Instruments
LDO Voltage Regulators Sgl Out 250mA Adj Lo Quies Crnt Hi PSRR A 595-TPS73401DRVR