TPS73801MDCQTPSEP

595-PS73801MDCQTPSEP
TPS73801MDCQTPSEP

Mfr.:

Description:
LDO Voltage Regulators Radiation-tolerant, 2.2-V to 20-V input, 1-A adjustable LDO regulator in a plastic package 6-SOT-223 -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
SMD/SMT
SOT-223-6
Adjustable
1 A
1 Output
Positive
63 dB
Adjustable
- 55 C
+ 125 C
240 mV
TPS73801
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 400 mV
Line Regulation: 1.5 mV
Load Regulation: 2 mV
Moisture Sensitive: Yes
Output Voltage Range: 1.21 V to 20 V
Pin Count: 6
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Noise
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS73801 Low-Dropout Regulators

Texas Instruments TPS73801 Low-Dropout Regulators (LDO) are optimized for a fast transient response. The LDOs supply an output current of 1.0A and a 300mV dropout voltage.

Availability

Stock: