TPS74601PDRVT

Texas Instruments
595-TPS74601PDRVT
TPS74601PDRVT

Mfr.:

Description:
LDO Voltage Regulators 1-A low-IQ high-ac c uracy adjustable u A 595-TPS74601PDRVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
550 mV to 5.5 V
1 A
1 Output
Positive
25 uA
30 dB
Adjustable
- 40 C
+ 125 C
190 mV
TPS746
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 225 mV
Line Regulation: 2 mV
Load Regulation: 0.03 V/A
Output Voltage Range: 550 mV to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: High Accuracy Voltage Regulator
Voltage Regulation Accuracy: 0.7 %
Unit Weight: 11.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS746/TPS746-Q1 Adjustable 1A LDO Regulators

Texas Instruments TPS746/TPS746-Q1 Adjustable 1A LDO Regulators feature an ultra-low dropout of 225mV at 1A that can help improve the system's power efficiency. The TPS746/TPS746-Q1 LDO Regulators support an input voltage range from 1.5V to 6.0V and an externally adjustable output range of 0.55V to 5.5V. The low output voltage enables this LDO to power the newer microcontrollers with lower core voltages. The Texas Instruments TPS746-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 143

Stock:
143
Can Dispatch Immediately
On Order:
250
Expected 2026/12/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.84 $1.84
$1.36 $13.60
$1.23 $30.75
$1.10 $110.00
Full Reel (Order in multiples of 250)
$0.94 $235.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.24
Min:
1

Similar Product

Texas Instruments TPS74601PDRVR
Texas Instruments
LDO Voltage Regulators 1-A low-IQ high-ac c uracy adjustable u A 595-TPS74601PDRVT