TPS75201QPWPRQ1

Texas Instruments
595-TPS75201QPWPRQ1
TPS75201QPWPRQ1

Mfr.:

Description:
LDO Voltage Regulators Fast Trans Resp Vltg Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
2 A
1 Output
Positive
125 uA
Adjustable
- 40 C
+ 125 C
210 mV
AEC-Q100
TPS752
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 75 uA
Line Regulation: 0.01 %
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 70 uA
Output Voltage Range: 1.5 V to 5 V
Pd - Power Dissipation: 7.2 W
Pin Count: 20
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.1834 V
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,992

Stock:
1,992 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1992 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.35 $9.35
$7.25 $72.50
$6.71 $167.75
$6.14 $614.00
$5.86 $1,465.00
$5.69 $2,845.00
$5.54 $5,540.00
Full Reel (Order in multiples of 2000)
$5.54 $11,080.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩