TPS75801KC

Texas Instruments
595-TPS75801KC
TPS75801KC

Mfr.:

Description:
LDO Voltage Regulators 3-A Fast-Trans Resp Adjustable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
3 A
1 Output
Positive
125 uA
Adjustable
- 40 C
+ 125 C
150 mV
TPS758
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 300 mV
Ib - Input Bias Current: 125 uA
Line Regulation: 0.04 % / V
Load Regulation: 0.15 %
Operating Supply Current: 120 uA
Output Voltage Range: 1.225 V to 5 V
Pin Count: 5
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 137 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.36 $9.36
$7.26 $72.60
$6.72 $336.00
$6.14 $614.00
$5.82 $1,455.00
$5.72 $2,860.00
$5.69 $5,690.00
2,500 Quote