TPS76132DBVR

Texas Instruments
595-TPS76132DBVR
TPS76132DBVR

Mfr.:

Description:
LDO Voltage Regulators 100mA 3.2V LDO A 595 -TPS7A2401DBVR A 59 A 595-TPS7A2401DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.2 V
100 mA
1 Output
Positive
115 uA
Fixed
- 40 C
+ 125 C
170 mV
TPS761
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 280 mV
Ib - Input Bias Current: 90 uA
Line Regulation: 10 mV
Operating Supply Current: 90 uA
Pd - Power Dissipation: 555 mW
Pin Count: 5
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,595

Stock:
2,595 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2595 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.29 $2.29
$1.69 $16.90
$1.54 $38.50
$1.38 $138.00
$1.30 $325.00
$1.26 $630.00
$1.22 $1,220.00
Full Reel (Order in multiples of 3000)
$1.07 $3,210.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.57
Min:
1

Similar Product

Texas Instruments TPS7A2401DBVR
Texas Instruments
LDO Voltage Regulators 200-mA 18-V ultra- l ow-IQ low-dropout