TPS76518DR

Texas Instruments
595-TPS76518DR
TPS76518DR

Mfr.:

Description:
LDO Voltage Regulators 150-mA LDO A 595-TPS 76518D A 595-TPS765 A 595-TPS76518D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
1.8 V
150 mA
1 Output
Positive
50 uA
Fixed
- 40 C
+ 125 C
85 mV
TPS765
Reel
Brand: Texas Instruments
Ib - Input Bias Current: 35 uA
Line Regulation: 0.01 %/V
Load Regulation: 0.3 %
Operating Supply Current: 30 uA
Pd - Power Dissipation: 904 mW
Pin Count: 8
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$3.84 $9,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.16
Min:
1

Similar Product

Texas Instruments TPS76518D
Texas Instruments
LDO Voltage Regulators 150mA 1.8V LDO A 595 -TPS76518DR A 595-T A 595-TPS76518DR