TPS77533PWPR

Texas Instruments
595-TPS77533PWPR
TPS77533PWPR

Mfr.:

Description:
LDO Voltage Regulators 500mA LDO Fast A 595 -TPS77533PWP A 595- A 595-TPS77533PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
3.3 V
500 mA
1 Output
Positive
85 uA
Fixed
- 40 C
+ 125 C
169 mV
TPS775
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 287 mV
Ib - Input Bias Current: 85 uA
Line Regulation: 0.01 %/V
Load Regulation: 3 mV
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Pd - Power Dissipation: 7.2 W
Pin Count: 20
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,809

Stock:
1,809 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.80 $3.80
$2.83 $28.30
$2.59 $64.75
$2.33 $233.00
$2.19 $547.50
$2.14 $1,070.00
$2.04 $2,040.00
Full Reel (Order in multiples of 2000)
$1.98 $3,960.00
$1.94 $7,760.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.33
Min:
1

Similar Product

Texas Instruments TPS77533PWP
Texas Instruments
LDO Voltage Regulators Fast-Tran-Res 500-mA A 595-TPS77533PWPR A 595-TPS77533PWPR