TPS78218DRVR

Texas Instruments
595-TPS78218DRVR
TPS78218DRVR

Mfr.:

Description:
LDO Voltage Regulators SGL FIXED OUTPUT LDO QUIES CURRENT A 595 A 595-TPS78218DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.8 V
150 mA
1 Output
Positive
500 nA
Fixed
- 40 C
+ 125 C
130 mV
TPS782
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 2 %
Operating Supply Current: 500 nA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15,088

Stock:
15,088 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.89 $0.89
$0.638 $6.38
$0.576 $14.40
$0.505 $50.50
$0.472 $118.00
$0.452 $226.00
$0.437 $437.00
Full Reel (Order in multiples of 3000)
$0.397 $1,191.00
$0.383 $2,298.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.45
Min:
1

Similar Product

Texas Instruments TPS78218DRVT
Texas Instruments
LDO Voltage Regulators SGL FIXED OUTPUT LDO QUIES CURRENT A 595 A 595-TPS78218DRVR