TPS78401DBVR

Texas Instruments
595-TPS78401DBVR
TPS78401DBVR

Mfr.:

Description:
LDO Voltage Regulators 300-mA low-IQ high - PSRR low-dropout (

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.2 V to 5.5 V
300 mA
1 Output
Positive
25 uA
49 dB
Adjustable
- 40 C
+ 125 C
345 mV
TPS784
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: MultiPkgLDOEVM-823
Dropout Voltage - Max: 300 V
Line Regulation: 0.3 mV
Load Regulation: 5 mV
Pin Count: 5
Product: Low-Dropout Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.75 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS784/TPS784-Q1 Ultra-Low Dropout (LDO) Regulator

Texas Instruments TPS784/TPS784-Q1 Ultra-Low Dropout (LDO) Regulator is an adjustable 300mA ultra LDO regulator with a low quiescent current. This device is available in a small 5-pin, 2.9mm x 1.6mm, SOT-23 package and has excellent line and load transient performance. The low output noise and great PSRR performance make this device suitable for power-sensitive analog loads. The Texas Instruments TPS784/TPS784-Q1 is a flexible device for post-regulation because this device supports an input voltage range from 1.65V to 6.0V and offers an adjustable output range of 1.2V to 5.5V.

In Stock: 370

Stock:
370
Can Dispatch Immediately
On Order:
9,000
Expected 2027/05/03
3,000
Expected 2027/10/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.84 $0.84
$0.597 $5.97
$0.538 $13.45
$0.472 $47.20
$0.44 $110.00
$0.421 $210.50
$0.406 $406.00
Full Reel (Order in multiples of 3000)
$0.381 $1,143.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩