TPS78918DBVT

Texas Instruments
595-TPS78918DBVT
TPS78918DBVT

Mfr.:

Description:
LDO Voltage Regulators Ultralow-Power Low N oise100-mA A 595-TP A 595-TPS78918DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
100 mA
1 Output
Positive
28 uA
Fixed
- 40 C
+ 125 C
115 mV
TPS789
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 17 uA
Line Regulation: 0.04 % / V
Load Regulation: 12 mV
Operating Supply Current: 17 uA
Pd - Power Dissipation: 555 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.33 $2.33
$1.76 $17.60
$1.62 $40.50
$1.54 $154.00
Full Reel (Order in multiples of 250)
$1.44 $360.00
$1.33 $665.00
$1.29 $1,290.00
$1.27 $3,175.00
$1.26 $6,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.13
Min:
1

Similar Product

Texas Instruments TPS78918DBVR
Texas Instruments
LDO Voltage Regulators 100mA 1.8V LDO A 595 -TPS78918DBVT A 595 A 595-TPS78918DBVT