TPS79201DBVR

Texas Instruments
595-TPS79201DBVR
TPS79201DBVR

Mfr.:

Description:
LDO Voltage Regulators 100mA Adj LDO A 595- TPS79201DBVT A 595- A 595-TPS79201DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
100 mA
1 Output
Positive
250 uA
Adjustable
- 40 C
+ 125 C
55 mV
TPS792
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 110 mV
Ib - Input Bias Current: 170 uA
Line Regulation: 0.05 % / V
Load Regulation: 5 mV
Output Voltage Range: 1.2 V to 5.5 V
Pd - Power Dissipation: 561 mW
Pin Count: 6
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2246 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS792 LDO Linear Voltage Regulators

Texas Instruments TPS792 Low-Dropout (LDO) Linear Voltage Regulators feature a high power-supply rejection ratio (PSRR) and offer excellent line and load transient responses. This device is stable with a small 2.2µF ceramic capacitor on the output. The TPS792 offers low dropout voltages, such as 55mV (typical) at 100mA. The low output noise and great PSRR make this device suitable for power-sensitive analog loads. The Texas Instruments TPS792 offers a flexible option for post-regulation with its adjustable capability.

In Stock: 6,991

Stock:
6,991 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.76 $1.76
$1.29 $12.90
$1.17 $29.25
$1.05 $105.00
$0.98 $245.00
$0.943 $471.50
$0.939 $939.00
Full Reel (Order in multiples of 3000)
$0.90 $2,700.00
$0.882 $5,292.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.85
Min:
1

Similar Product

Texas Instruments TPS79201DBVT
Texas Instruments
LDO Voltage Regulators High PSRR Fast RF High-Enable 100mA
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.