TPS79301DBVT

Texas Instruments
595-TPS79301DBVT
TPS79301DBVT

Mfr.:

Description:
LDO Voltage Regulators Sgl Out LDO 200mA Ad j A 595-TPS79301DBV A 595-TPS79301DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
200 mA
1 Output
Positive
170 uA
Adjustable
- 40 C
+ 150 C
77 mV
TPS793
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV
Ib - Input Bias Current: 170 uA
Line Regulation: 0.05 %/V
Load Regulation: 5 mV
Output Voltage Range: 1.22 V to 5.5 V
Pd - Power Dissipation: 560 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS793/TPS793-Q1 LDO Linear Voltage Regulators

Texas Instruments TPS793/TPS793-Q1 Low-Dropout (LDO) Linear Voltage Regulators, which feature a high power-supply rejection ratio (PSRR), offer excellent line and load transient responses. This device is stable with a small 2.2µF ceramic capacitor on the output. The TPS793 offers low dropout voltages, such as 112mV (typical) at 200mA. The low output noise and great PSRR make this device suitable for power-sensitive analog loads. The TPS793/TPS793-Q1 offers a flexible option for post-regulation with adjustable capability. The Texas Instruments TPS793-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.00 $1.00
$0.721 $7.21
$0.651 $16.28
$0.573 $57.30
Full Reel (Order in multiples of 250)
$0.535 $133.75
$0.502 $251.00
$0.483 $483.00
$0.466 $1,165.00
$0.464 $2,320.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.39
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.29
Min:
1

Similar Product

Texas Instruments TPS79301DBVR
Texas Instruments
LDO Voltage Regulators 200mA Adj Hi PSRR